Available Replacements
Non-RoHS Equivalent
C300K10R C300K10R Ohmite
C300K10R

Ohmite

In Stock: 3

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

C300K10RE

Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C300K10RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    C300K10RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    300 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    10 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C300K10RE RoHS compliant?
Yes, C300K10RE is RoHS compliant.
What is the lead time for C300K10RE?
The standard lead time for C300K10RE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.01
5
$51.01
10
$39.72
25
$35.42
50
$32.97
100
$30.89
250 +
$28.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!