Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

C247-050-2AE

The C247-050-2AE is a 50mm black anodized heatsink with two integrated clips, designed for TO-247 package devices.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The C247-050-2AE is a 50mm black anodized heatsink with two integrated clips, designed for TO-247 package devices.
Search Keywords: C2470502AE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: C247-050-2AE
Unit of Measure: Per Each
RoHS: Yes
HTS: 7604291000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 540
Device Cooled: TO-247
Dimension: 50 x 35.5 x 20.47 mm
Finish: Black Anodized
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C247-050-2AE RoHS compliant?
Yes, C247-050-2AE is RoHS compliant.
What is the lead time for C247-050-2AE?
The standard lead time for C247-050-2AE is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Request Price
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,470
Ships today, if you order in
MOQ for In Stock Qty:
3240
MOQ for out of Stock Qty:
3240
23 Weeks can ship 4/13/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!