- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- C110KR05
Description
+
Res Wirewound 0.05 Ohm 10% 110W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C110KR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:C110KR05
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:110 W
-
Termination Style:Radial Lug
-
Resistance Value:50 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/30/26