Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

C100K5R0

Res Wirewound 5 Ohm 10% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Wirewound 5 Ohm 10% 100W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: C100K5R0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    C100K5R0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    100 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    5 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C100K5R0 RoHS compliant?
No, C100K5R0 is not RoHS compliant.
What is the lead time for C100K5R0?
The standard lead time for C100K5R0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
16 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$108.58
3
$76.76
5 +
$71.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!