- Home ›
- All Products›
- BAB232025R0KE
Description
+
Wirewound Resistors 700W 25 Ohm 10%
Search Keywords: BAB232025R0KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:BAB232025R0KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$141.85
5
$131.94
10
$122.32
20
$117.65
50
$107.38
100 +
$106.08
Click for Quote
Log in
to unlock special pricing