Image is representational - see mfr. specs

B8J8K0E

Ohmite

Res Wirewound 8K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 8K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J8K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B8J8K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    8 W
  • Resistance Value:
    8 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7.94 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$5.48
50
$5.31
100
$5.07
250
$4.86
500
$4.66
1,000
$4.53
2,500
$4.42
5,000 +
$4.36
Click for Quote
Log in to unlock special pricing
Non-RoHS Equivalent
In Stock:
3
Minimum Order:
1

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!