Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B8J5K0E

Res Wirewound 5K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 5K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J5K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B8J5K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Termination Style:
    Axial
  • Power Rating:
    8 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    25.4 x 7.94 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B8J5K0E RoHS compliant?
Yes, B8J5K0E is RoHS compliant.
What is the lead time for B8J5K0E?
The standard lead time for B8J5K0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.72
50
$7.50
100
$7.27
250
$6.98
500
$6.74
1,000
$6.52
2,500 +
$6.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!