- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B8J50R
Ohmite
B8J50R
Res Wirewound 50 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | B8J50R |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Termination Style: | Axial |
| Power Rating: | 8 W |
| Resistance Value: | 50 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±260 ppm/°C |
| Dimension: | 25.4 x 7.94 mm |
| Terminal Pitch: | N/R |