- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B8J10RE
Description
+
Res Wirewound 10 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B8J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B8J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:8 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:25.4 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
73
Can Ship immediately
On Order:
100
can ship 7/27/26
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$5.77
50
$5.59
100
$5.34
250
$5.11
500
$4.90
1,000
$4.77
2,500
$4.65
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT