Available Replacements
ROHs Equivalent
B5J51RE
B5J51RE

Ohmite

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

B5J51R

Ohmite

Res Wirewound 51 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 51 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J51R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B5J51R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5.25 W
  • Resistance Value:
    51 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.88 x 6.35 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately Buy all 8 in-stock or the regular minimum order quantity of 25
Stock lot only:
8
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 8/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.6528
25
$6.0480
50
$5.9880
100
$5.5990
250
$5.3040
500
$5.1470
1,000
$4.9100
2,500
$4.8310
5,000 +
$4.8070
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!