Available Replacements
Non-RoHS Equivalent
B5J2K4 B5J2K4 Ohmite
B5J2K4

Ohmite

In Stock: 19

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite

B5J2K4E

Res Wirewound 2.4K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2.4K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J2K4E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B5J2K4E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5.25 W
Resistance Value: 2.4 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 15.88 x 6.35 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B5J2K4E RoHS compliant?
Yes, B5J2K4E is RoHS compliant.
What is the lead time for B5J2K4E?
The standard lead time for B5J2K4E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.84
50
$9.80
100
$8.93
250
$8.65
500
$8.39
1,000
$8.04
2,500
$8.02
5,000 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!