- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B5J16K
Description
+
Res Wirewound 16K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J16K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B5J16K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5.25 W
-
Resistance Value:16 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2.24
25
$2.19
50
$2.15
100
$2.10
500
$2.06
1,000 +
$2.02
Click for Quote
Log in
to unlock special pricing