- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B5J12KE
Description
+
Res Wirewound 12K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J12KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B5J12KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5.25 W
-
Resistance Value:12 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$11.26
50
$9.92
100
$8.99
250
$8.38
500
$8.08
1,000
$7.78
2,500
$7.76
5,000 +
$7.74
Click for Quote
Log in
to unlock special pricing