- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B5J10RE
Description
+
Res Wirewound 10 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J10RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B5J10RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5.25 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$5.79
50
$5.78
100
$5.66
250
$5.43
500
$5.42
1,000
$5.36
2,500
$5.26
5,000 +
$5.25
Click for Quote
Log in
to unlock special pricing