- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B5J100E
Description
+
Res Wirewound 100 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J100E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B5J100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5.25 W
-
Resistance Value:100 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.88 x 6.35 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
25
$6.67
50
$6.66
100
$6.39
250
$5.90
500
$5.89
1,000
$5.76
2,500 +
$5.55
Click for Quote
Log in
to unlock special pricing