Available Replacements
ROHs Equivalent
B5J100E
B5J100E

Ohmite

In Stock: 51

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

B5J100

Ohmite

Res Wirewound 100 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 100 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B5J100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B5J100
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    5.25 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    15.88 x 6.35 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 7/30/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!