Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B20J750E

Res Wirewound 750 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 750 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J750E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B20J750E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 20 W
Resistance Value: 750 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 50.8 x 11.11 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B20J750E RoHS compliant?
Yes, B20J750E is RoHS compliant.
What is the lead time for B20J750E?
The standard lead time for B20J750E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
Order Increment:
25
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.50
50
$7.88
75
$7.35
100 +
$7.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!