- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J50R
Description
+
Res Wirewound 50 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J50R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J50R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:50 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$6.5747
25
$5.9770
50
$5.4670
100
$5.4130
250
$4.9380
500
$4.5940
1,000
$4.5480
2,500
$4.5020
5,000 +
$4.4570
Click for Quote
Log in
to unlock special pricing