- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J4R0E
Description
+
Res Wirewound 4 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B20J4R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J4R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:4 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,025
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$9.91
50
$9.70
100
$9.50
250
$9.40
500
$9.30
1,000
$9.08
2,500 +
$9.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT