Available Replacements
Non-RoHS Equivalent
B20J40R B20J40R Ohmite
B20J40R

Ohmite

In Stock: 446

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B20J40RE

The B20J40RE is a 20W, 40Ω wirewound power resistor featuring a durable, flame-resistant vitreous enamel coating.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The B20J40RE is a 20W, 40Ω wirewound power resistor featuring a durable, flame-resistant vitreous enamel coating.
Search Keywords: B20J40RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B20J40RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Termination Style:
    Axial
  • Power Rating:
    20 W
  • Resistance Value:
    40 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    50.8 x 11.11 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B20J40RE RoHS compliant?
Yes, B20J40RE is RoHS compliant.
What is the lead time for B20J40RE?
The standard lead time for B20J40RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.49
50
$9.05
100
$8.35
250
$7.84
500
$7.80
1,000
$7.40
2,500 +
$7.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!