- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J3K5
Description
+
Res Wirewound 3.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J3K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J3K5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:3.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$6.26
50
$5.78
100
$5.66
250
$5.55
500
$5.52
1,000
$5.49
2,500
$5.47
5,000 +
$5.44
Click for Quote
Log in
to unlock special pricing