Available Replacements
Эквивалент без RoHS
B20J2R0 B20J2R0 Ohmite
B20J2R0

Ohmite

In Stock: 2

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite

B20J2R0E

Res Wirewound 2 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B20J2R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B20J2R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 20 W
Resistance Value: 2 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Dimension: 50.8 x 11.11 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B20J2R0E RoHS compliant?
Yes, B20J2R0E is RoHS compliant.
What is the lead time for B20J2R0E?
The standard lead time for B20J2R0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$6.76
50
$6.66
100
$6.56
250
$6.43
500
$6.34
1,000
$6.24
2,500 +
$6.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!