- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J20KE
Ohmite
B20J20KE
The B20J20KE is a 20W wirewound power resistor with a resistance of 20 kΩ and a tolerance of ±5%.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The B20J20KE is a 20W wirewound power resistor with a resistance of 20 kΩ and a tolerance of ±5%.
Search Keywords: B20J20KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J20KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is B20J20KE RoHS compliant?
Yes, B20J20KE is RoHS compliant.
What is the lead time for B20J20KE?
The standard lead time for B20J20KE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$10.40
50
$10.30
100
$9.85
250
$9.00
500
$8.46
1,000
$7.99
2,500 +
$7.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT