- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J200
Description
+
Res Wirewound 200 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:200 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$10.00
50
$8.48
100
$7.93
250
$7.60
500
$7.44
1,000
$7.40
2,500
$7.36
5,000 +
$7.33
Click for Quote
Log in
to unlock special pricing