Available Replacements
Non-RoHS Equivalent
B20J1R0 B20J1R0 Ohmite
B20J1R0

Ohmite

In Stock: 44

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B20J1R0E

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B20J1R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B20J1R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    20 W
  • Resistance Value:
    1 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±400 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    50.8 x 11.11 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B20J1R0E RoHS compliant?
Yes, B20J1R0E is RoHS compliant.
What is the lead time for B20J1R0E?
The standard lead time for B20J1R0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in You may purchase all in-stock quantity of 14
Stock lot only:
14
Minimum Order Quantity:
50
8 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$11.814
50
$10.740
100
$10.170
250
$9.670
500
$9.640
1,000
$9.610
2,500 +
$9.590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!