Available Replacements
ROHs Eşdeğeri
B20J1R0E B20J1R0E Ohmite
B20J1R0E

Ohmite

In Stock: 14

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

B20J1R0

Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B20J1R0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B20J1R0
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 20 W
Resistance Value: 1 Ohm
Tolerance: 5 %
Temperature Coefficient: ±400 ppm/°C
Dimension: 50.8 x 11.11 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B20J1R0 RoHS compliant?
No, B20J1R0 is not RoHS compliant.
What is the lead time for B20J1R0?
The standard lead time for B20J1R0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Can Ship immediately
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.55
25
$2.50
50
$2.45
100
$2.40
500
$2.35
1,000 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!