- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J1K75E
Description
+
Res Wirewound 1.75K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J1K75E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J1K75E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:1.75 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
Order Increment:
25
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$10.50
50
$7.88
75
$7.35
100 +
$7.20
Click for Quote
Log in
to unlock special pricing