- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J1K2E
Description
+
The B20J1K2E is an axial-leaded, wirewound power resistor with a 20W power rating, 1.2 kΩ resistance, and ±5% tolerance.
Search Keywords: B20J1K2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J1K2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:1.2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Ships today, if you order in
On Order:
200
can ship 8/3/26
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$7.17
50
$5.92
100
$5.34
250
$5.18
500
$5.12
1,000
$5.11
2,500
$5.10
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing