Image is representational - see mfr. specs

B20J15KE

Ohmite

Res Wirewound 15K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BOX Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 15K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J15KE
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Ohmite
  • Артикул / №:
    B20J15KE
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    20 W
  • Resistance Value:
    15 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    50.8 x 11.11 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 153
Ships today, if you order in
Minimum Order Quantity:
25
многократный:
25
8 Weeks Можно отправить 28/7/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
25
$6.26
50
$6.20
100
$5.77
250
$5.75
500
$5.73
1 000
$5.72
2 500 +
$5.70
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!