- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J12K5E
Description
+
Res Wirewound 12.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J12K5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J12K5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:12.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$7.62
50
$6.99
100
$6.44
250
$6.05
500
$5.95
1,000
$5.74
2,500 +
$5.72
Click for Quote
Log in
to unlock special pricing