- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B20J10KE-B
Description
+
Res Wirewound 10K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B20J10KEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B20J10KE-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:50.8 x 11.11 mm
-
Terminal Pitch:N/R
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.