Available Replacements
Non-RoHS Equivalent
B20J100 B20J100 Ohmite
B20J100

Ohmite

In Stock: 10

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B20J100E

The B20J100E is a 20W, 100 ohm wirewound power resistor featuring a durable, flame-resistant vitreous enamel coating.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The B20J100E is a 20W, 100 ohm wirewound power resistor featuring a durable, flame-resistant vitreous enamel coating.
Search Keywords: B20J100E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B20J100E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    20 W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    50.8 x 11.11 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B20J100E RoHS compliant?
Yes, B20J100E is RoHS compliant.
What is the lead time for B20J100E?
The standard lead time for B20J100E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$11.42
50
$10.02
100
$9.28
250
$8.60
500
$7.93
1,000
$7.69
2,500 +
$7.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!