- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12KR50E
Description
+
Res Wirewound 0.5 Ohm 10% 12W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B12KR50E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12KR50E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:500 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
25
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$6.55
50
$6.34
100
$6.06
250
$5.80
500
$5.56
1,000
$5.42
2,500
$5.27
5,000 +
$5.20
Click for Quote
Log in
to unlock special pricing