- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12JR50
Description
+
Res Wirewound 0.5 Ohm 5% 12W ±40ppm/°C Vitreous Enamel AXL
Search Keywords: B12JR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12JR50
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:500 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±40 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$3.33
10
$3.26
25
$3.20
50
$3.13
100
$3.07
250
$3.01
500 +
$2.95
Click for Quote
Log in
to unlock special pricing