- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J5R0E
Description
+
The B12J5R0E is a 12W, 5.0 Ohm wirewound power resistor with a ±5% tolerance, featuring a durable vitreous enamel coating.
Search Keywords: B12J5R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J5R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:5 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
457
Ships today, if you order in
On Order:
300
can ship 8/3/26
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$6.97
50
$6.32
100
$5.76
250
$5.23
500
$4.89
1,000
$4.61
2,500
$4.59
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing