Available Replacements
ROHs Equivalent
B12J5K0E B12J5K0E Ohmite
B12J5K0E

Ohmite

In Stock: 169

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J5K0

Res Wirewound 5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J5K0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B12J5K0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    12 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    44.45 x 7.94 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J5K0 RoHS compliant?
No, B12J5K0 is not RoHS compliant.
What is the lead time for B12J5K0?
The standard lead time for B12J5K0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$4.969
50
$4.919
100
$4.600
250
$4.358
500
$4.336
1,000
$4.137
2,500
$4.116
5,000 +
$3.816
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!