- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J50R
Description
+
Res Wirewound 50 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J50R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J50R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:50 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$11.17
50
$10.45
100
$10.12
250
$9.80
500
$9.34
1,000
$9.11
2,500 +
$9.08
Click for Quote
Log in
to unlock special pricing