Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J50KE

Res Wirewound 50K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 50K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J50KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J50KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 50 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J50KE RoHS compliant?
Yes, B12J50KE is RoHS compliant.
What is the lead time for B12J50KE?
The standard lead time for B12J50KE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$13.72
50
$12.09
100
$10.69
250
$9.54
500
$8.68
1,000
$8.22
2,500 +
$8.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!