Available Replacements
ROHs Equivalent
B12J500E B12J500E Ohmite
B12J500E

Ohmite

In Stock: 625

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J500

Res Wirewound 500 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 500 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J500
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 500 Ohm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J500 RoHS compliant?
No, B12J500 is not RoHS compliant.
What is the lead time for B12J500?
The standard lead time for B12J500 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
4
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$9.096
25
$6.357
100
$5.815
250
$5.632
500
$5.347
1,000 +
$4.926
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!