Available Replacements
ROHs Equivalent
B12J3K0E B12J3K0E Ohmite
B12J3K0E

Ohmite

In Stock: 188

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J3K0

Res Wirewound 3K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 3K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J3K0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J3K0
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 3 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J3K0 RoHS compliant?
No, B12J3K0 is not RoHS compliant.
What is the lead time for B12J3K0?
The standard lead time for B12J3K0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately Buy all 24 in-stock or the regular minimum order quantity of 25
Stock lot only:
24
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.733
25
$7.030
50
$6.960
100
$6.510
250
$6.160
500
$5.960
1,000
$5.760
2,500
$5.730
5,000 +
$5.700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!