- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J35R
Ohmite
B12J35R
Res Wirewound 35 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | B12J35R |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533210080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Termination Style: | Axial |
| Power Rating: | 12 W |
| Resistance Value: | 35 Ohm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±260 ppm/°C |
| Dimension: | 44.45 x 7.94 mm |
| Terminal Pitch: | N/R |