- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J350E
Ohmite
B12J350E
Res Wirewound 350 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 350 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J350E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J350E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:350 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is B12J350E RoHS compliant?
Yes, B12J350E is RoHS compliant.
What is the lead time for B12J350E?
The standard lead time for B12J350E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$6.39
50
$6.19
100
$5.91
250
$5.66
500
$5.42
1,000
$5.28
2,500
$5.14
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing