- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J2R0E
Description
+
Res Wirewound 2 Ohm 5% 12W ±400ppm/°C Vitreous Enamel AXL
Search Keywords: B12J2R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J2R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:2 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$5.555
25
$5.050
50
$5.030
100
$4.930
250
$4.730
500
$4.720
1,000
$4.670
2,500
$4.580
5,000 +
$4.570
Click for Quote
Log in
to unlock special pricing