Available Replacements
RoHS olmayan eşdeğer
B12J2K0 B12J2K0 Ohmite
B12J2K0

Ohmite

In Stock: 22

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite

B12J2K0E

Res Wirewound 2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 2K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J2K0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J2K0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J2K0E RoHS compliant?
Yes, B12J2K0E is RoHS compliant.
What is the lead time for B12J2K0E?
The standard lead time for B12J2K0E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.72
50
$8.85
100
$8.12
250
$7.36
500
$6.91
1,000
$6.53
2,500 +
$6.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!