- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J20RE
Ohmite
B12J20RE
The B12J20RE is a B12 series wirewound power resistor featuring a 12 W power rating and 20 Ω resistance.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The B12J20RE is a B12 series wirewound power resistor featuring a 12 W power rating and 20 Ω resistance.
Search Keywords: B12J20RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J20RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:20 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is B12J20RE RoHS compliant?
Yes, B12J20RE is RoHS compliant.
What is the lead time for B12J20RE?
The standard lead time for B12J20RE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$7.62
50
$6.92
100
$6.32
250
$5.74
500
$5.38
1,000
$5.06
2,500
$5.05
5,000 +
$5.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT