Available Replacements
ROHs Equivalent
B12J20KE B12J20KE Ohmite
B12J20KE

Ohmite

In Stock: 625

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J20K

Res Wirewound 20K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 20K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J20K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J20K
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 20 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J20K RoHS compliant?
No, B12J20K is not RoHS compliant.
What is the lead time for B12J20K?
The standard lead time for B12J20K is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.656
25
$6.960
50
$6.890
100
$6.450
250
$6.100
500
$5.920
1,000
$5.730
2,500
$5.700
5,000 +
$5.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!