Available Replacements
Non-RoHS Equivalent
B12J15K B12J15K Ohmite
B12J15K

Ohmite

In Stock: 91

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J15KE

Res Wirewound 15K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J15KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    B12J15KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    12 W
  • Resistance Value:
    15 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    44.45 x 7.94 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J15KE RoHS compliant?
Yes, B12J15KE is RoHS compliant.
What is the lead time for B12J15KE?
The standard lead time for B12J15KE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks can ship 10/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$6.49
50
$6.07
100
$5.88
250
$5.54
500
$5.52
1,000
$5.51
2,500 +
$5.40
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!