Available Replacements
ROHs Eşdeğeri
B12J15KE B12J15KE Ohmite
B12J15KE

Ohmite

In Stock: 75

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

B12J15K

Res Wirewound 15K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Wirewound 15K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J15K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: B12J15K
Unit of Measure: Per Each
RoHS: No
HTS: 8533210080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 12 W
Resistance Value: 15 KOhm
Tolerance: 5 %
Temperature Coefficient: ±260 ppm/°C
Dimension: 44.45 x 7.94 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B12J15K RoHS compliant?
No, B12J15K is not RoHS compliant.
What is the lead time for B12J15K?
The standard lead time for B12J15K is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 91
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
10 Weeks can ship 1/13/27
45ドルフラットレート配送:
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50 +
$8.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!