- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J150E
Description
+
The B12J150E is a B12 series wirewound power resistor with a 12W power rating, 150Ω resistance, and ±5% tolerance.
Search Keywords: B12J150E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J150E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:150 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Ships today, if you order in
On Order:
1,000
can ship 8/3/26
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
25
$7.10
50
$6.77
100
$5.88
250
$5.21
500
$4.72
1,000
$4.44
2,500
$4.43
5,000 +
$4.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT