- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- B12J13K5E
Description
+
Res Wirewound 13.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Search Keywords: B12J13K5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:B12J13K5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:12 W
-
Resistance Value:13.5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:44.45 x 7.94 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$7.45
50
$7.43
100
$7.12
250
$6.53
500
$6.52
1,000
$6.36
2,500 +
$6.12
Click for Quote
Log in
to unlock special pricing